MAX9994ETP+D
vs
MAX9994ETP+
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
LCC20,.20SQ,25
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Down Conversion Gain-Min |
7.2 dB
|
|
IF Frequency-Max |
350 MHz
|
|
IF Frequency-Min |
40 MHz
|
|
JESD-609 Code |
e3
|
e3
|
LO Tunable |
YES
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Noise Figure-Max |
9.7 dB
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Equivalence Code |
LCC20,.20SQ,25
|
|
Power Supplies |
5 V
|
|
RF Input Frequency-Max |
2200 MHz
|
|
RF Input Frequency-Min |
1700 MHz
|
|
RF/Microwave Device Type |
DOWN CONVERTER
|
|
Supply Current-Max |
235 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
TIN
|
MATTE TIN
|
Base Number Matches |
1
|
6
|
Part Package Code |
|
QFN
|
Pin Count |
|
20
|
ECCN Code |
|
5A991.B.1
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-XQCC-N20
|
Length |
|
5 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Package Code |
|
HVQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Nom |
|
5 V
|
Telecom IC Type |
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
5 mm
|
|
|
|
Compare MAX9994ETP+D with alternatives
Compare MAX9994ETP+ with alternatives