-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9736AETJ/V+
|
Mouser Electronics | Audio Amplifiers Mono/Stereo High-Power Class D Amplifier RoHS: Compliant | 1760 |
|
$3.0700 / $7.6200 | Buy Now |
|
Analog Devices Inc | Mono/Stereo High-Power Class D Package Multiple: 1 | 829 |
|
$3.0750 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9736AETJ/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9736AETJ/V+
Analog Devices Inc
Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-7X7X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-7X7X0.75 | |
Date Of Intro | 2008-02-19 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN OPERATE BOTH STEREO AND MONO MODE | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 30 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX9736AETJ/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9736AETJ/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9736AETJ+T | Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, TQFN-32 | Maxim Integrated Products | MAX9736AETJ/V+ vs MAX9736AETJ+T |
MAX9736AETJ/V+ | Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-32 | Maxim Integrated Products | MAX9736AETJ/V+ vs MAX9736AETJ/V+ |
MAX9736AETJ+T | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736AETJ/V+ vs MAX9736AETJ+T |
MAX9736AETJ+ | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736AETJ/V+ vs MAX9736AETJ+ |
MAX9736AETJ/V+T | Audio Amplifier, | Maxim Integrated Products | MAX9736AETJ/V+ vs MAX9736AETJ/V+T |
MAX9736AETJ+ | Audio Amplifier, 30W, 1 Channel(s), 1 Func, BICMOS, 7 X 7 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WKKD-1, TQFN-32 | Maxim Integrated Products | MAX9736AETJ/V+ vs MAX9736AETJ+ |
MAX9736AETJ/V+T | Mono/Stereo High-Power Class D Amplifier, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX9736AETJ/V+ vs MAX9736AETJ/V+T |