MAX9736AETJ/V+ vs MAX9736AETJ+ feature comparison

MAX9736AETJ/V+ Analog Devices Inc

Buy Now Datasheet

MAX9736AETJ+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 32-LFCSP-7X7X0.75 32-LFCSP-7X7X0.75
Pin Count 32 32
Manufacturer Package Code 32-LFCSP-7X7X0.75 32-LFCSP-7X7X0.75
Date Of Intro 2008-02-19 2008-02-19
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature IT CAN OPERATE BOTH STEREO AND MONO MODE IT CAN OPERATE BOTH STEREO AND MONO MODE
Bandwidth-Nom 22 kHz 22 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 30 W 30 W
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.27SQ,25 LCC32,.27SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 2 4

Compare MAX9736AETJ/V+ with alternatives

Compare MAX9736AETJ+ with alternatives