Part Details for MAX9724DETC+T by Maxim Integrated Products
Overview of MAX9724DETC+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX9724DETC+T
MAX9724DETC+T CAD Models
MAX9724DETC+T Part Data Attributes
|
MAX9724DETC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9724DETC+T
Maxim Integrated Products
Audio Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N12 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.063 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MAX9724DETC+T
This table gives cross-reference parts and alternative options found for MAX9724DETC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9724DETC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4850MMX | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO10 | National Semiconductor Corporation | MAX9724DETC+T vs LM4850MMX |
MAX9724CETC+ | Low RF Susceptibility DirectDrive Stereo Headphone Amplifier with 1.8V Compatible Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX9724DETC+T vs MAX9724CETC+ |
SSM2250RM-REEL | IC 1 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MO-187BA, MSOP-10, Audio/Video Amplifier | Analog Devices Inc | MAX9724DETC+T vs SSM2250RM-REEL |
LM4850MM/NOPB | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, CMOS, PDSO10 | National Semiconductor Corporation | MAX9724DETC+T vs LM4850MM/NOPB |
ISL54003IRTZ-T | Integrated Audio Amplifier Systems; TQFN20; Temp Range: -40° to 85°C | Intersil Corporation | MAX9724DETC+T vs ISL54003IRTZ-T |
MAX9724CEBC+TG45 | Audio Amplifier | Maxim Integrated Products | MAX9724DETC+T vs MAX9724CEBC+TG45 |
SSM2250RM-R2 | IC 1 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MO-187BA, MSOP-10, Audio/Video Amplifier | Analog Devices Inc | MAX9724DETC+T vs SSM2250RM-R2 |
SSM2250RM | IC 1 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier | Analog Devices Inc | MAX9724DETC+T vs SSM2250RM |
MAX9724CETC+T | Low RF Susceptibility DirectDrive Stereo Headphone Amplifier with 1.8V Compatible Shutdown, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 85C | Analog Devices Inc | MAX9724DETC+T vs MAX9724CETC+T |
MAX9724DEBC+G45 | Audio Amplifier, | Maxim Integrated Products | MAX9724DETC+T vs MAX9724DEBC+G45 |