Part Details for LM4850MMX by National Semiconductor Corporation
Overview of LM4850MMX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LM4850MMX
LM4850MMX CAD Models
LM4850MMX Part Data Attributes
|
LM4850MMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4850MMX
National Semiconductor Corporation
Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.118 INCH, 0.50 MM PITCH, MSOP-10 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4850MMX
This table gives cross-reference parts and alternative options found for LM4850MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4850MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4850MM | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, CMOS, PDSO10 | National Semiconductor Corporation | LM4850MMX vs LM4850MM |
LM4850MMX | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10 | Texas Instruments | LM4850MMX vs LM4850MMX |
LM4850MM | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10 | Texas Instruments | LM4850MMX vs LM4850MM |
LM4850MM/NOPB | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10 | Texas Instruments | LM4850MMX vs LM4850MM/NOPB |