Part Details for MAX9700AEUB by Maxim Integrated Products
Overview of MAX9700AEUB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX9700AEUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9700AEUB-ND
|
DigiKey | CLASS D AUDIO AMPLIFIER Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6910 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | MAX9700 1.2W, Low-EMI, Filterless, Class D Audio Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6910 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for MAX9700AEUB
MAX9700AEUB CAD Models
MAX9700AEUB Part Data Attributes
|
MAX9700AEUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9700AEUB
Maxim Integrated Products
Audio Amplifier, 1.6W, 1 Channel(s), 1 Func, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX9700AEUB
This table gives cross-reference parts and alternative options found for MAX9700AEUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9700AEUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9700AEUB+ | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9700AEUB vs MAX9700AEUB+ |
MAX9700AEUB+ | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX9700AEUB vs MAX9700AEUB+ |
MAX9700AEUB+T | 1.2W, Low-EMI, Filterless, Class D Audio Amplifier, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX9700AEUB vs MAX9700AEUB+T |