MAX96709GTG+
Description: 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C

Overview of MAX96709GTG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX96709GTG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX96709GTG+
Mouser Electronics Serializers & Deserializers - Serdes 1.5Gbps GMSL Serializer RoHS: Compliant 551
  • 1 $6.5100
  • 25 $6.3000
  • 980 $6.0900
$6.0900 / $6.5100 Buy Now
Analog Devices Inc 1.5Gbps GMSL Serializer Min Qty: 1 Package Multiple: 1 4320
  • 1 $6.5100
  • 10 $5.8770
  • 25 $5.6036
$5.6036 / $6.5100 Buy Now

CAD Models for MAX96709GTG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX96709GTG+ by Analog Devices Inc

MAX96709GTG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
24-LFCSP-4X4X0.75
Pin Count
24
Manufacturer Package Code
24-LFCSP-4X4X0.75
Date Of Intro
2016-09-16
Samacsys Manufacturer
Analog Devices
Interface IC Type
LINE DRIVER
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX96709GTG+
    Analog Devices Inc
    14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C
    VS

Alternate Parts for MAX96709GTG+

This table gives cross-reference parts and alternative options found for MAX96709GTG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96709GTG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX96709GTG/V+T 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C Analog Devices Inc MAX96709GTG+ vs MAX96709GTG/V+T
MAX96709GTG/V+ Line Driver, Maxim Integrated Products MAX96709GTG+ vs MAX96709GTG/V+
MAX96709GTG/V+T Line Driver, Maxim Integrated Products MAX96709GTG+ vs MAX96709GTG/V+T
Part Number Description Manufacturer Compare
MAX96709GTG/V+ Line Driver, Maxim Integrated Products MAX96709GTG+ vs MAX96709GTG/V+
MAX96709GTG/V+T Line Driver, Maxim Integrated Products MAX96709GTG+ vs MAX96709GTG/V+T
MAX96709GTG/V+T 14-Bit GMSL Serializer with High-Immunity Mode and Coax/STP Cable Drive, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 105C Analog Devices Inc MAX96709GTG+ vs MAX96709GTG/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX96709GTG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX96709GTG+ by Analog Devices Inc

  • Please alert me when MAX96709GTG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX96709GTG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX96709GTG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX96709GTG+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX96709GTG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX96709GTG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: