Part Details for MAX96705GTJ/V+T by Maxim Integrated Products
Overview of MAX96705GTJ/V+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX96705GTJ/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX96705GTJ/V+TCT-ND
|
DigiKey | IC SERIALIZER GMSL 1.5GBPS Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5625 In Stock |
|
$8.0250 / $16.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SERIALIZER GMSL 1.5GBPS | 267 |
|
$3.1661 / $3.3489 | Buy Now |
|
LCSC | Serializer TQFN-32-EP(5x5) Serializers Deserializers ROHS | 6 |
|
$2.9872 / $4.6362 | Buy Now |
Part Details for MAX96705GTJ/V+T
MAX96705GTJ/V+T CAD Models
MAX96705GTJ/V+T Part Data Attributes
|
MAX96705GTJ/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX96705GTJ/V+T
Maxim Integrated Products
Line Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-05-10 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX96705GTJ/V+T
This table gives cross-reference parts and alternative options found for MAX96705GTJ/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96705GTJ/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX96705GTJ/V+ | Line Driver, | Maxim Integrated Products | MAX96705GTJ/V+T vs MAX96705GTJ/V+ |
MAX96705GTJ/V+ | 16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C | Analog Devices Inc | MAX96705GTJ/V+T vs MAX96705GTJ/V+ |