MAX96705GTJ/V+T
Description: 16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C

Overview of MAX96705GTJ/V+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX96705GTJ/V+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX96705GTJ/V+T
Mouser Electronics Serializers & Deserializers - Serdes 1.5Gbps GMSL Serializer RoHS: Compliant 2489
  • 1 $13.6100
  • 10 $12.5100
  • 25 $11.9900
  • 100 $10.5600
  • 250 $10.0500
  • 500 $9.4000
  • 1,000 $8.6200
  • 2,500 $8.2900
$8.2900 / $13.6100 Buy Now
Analog Devices Inc 1.5Gbps GMSL Serializer Min Qty: 1 Package Multiple: 1 2125
  • 1 $16.2200
  • 10 $11.6320
  • 25 $10.4516
  • 100 $9.1333
  • 250 $8.4953
  • 500 $8.1070
  • 1,000 $8.0250
  • 2,500 $8.0250
$8.0250 / $16.2200 Buy Now

CAD Models for MAX96705GTJ/V+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX96705GTJ/V+T by Analog Devices Inc

MAX96705GTJ/V+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
32-LFCSP-5X5X0.75
Pin Count
32
Manufacturer Package Code
32-LFCSP-5X5X0.75
Date Of Intro
2016-05-13
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
ISO 10605
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Low Current-Max
0.002 A
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX96705GTJ/V+T
    Analog Devices Inc
    16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C
    VS

Alternate Parts for MAX96705GTJ/V+T

This table gives cross-reference parts and alternative options found for MAX96705GTJ/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX96705GTJ/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX96705GTJ+ Line Driver, Maxim Integrated Products MAX96705GTJ/V+T vs MAX96705GTJ+
MAX96705GTJ+T 16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C Analog Devices Inc MAX96705GTJ/V+T vs MAX96705GTJ+T
MAX96705GTJ/V+ Line Driver, Maxim Integrated Products MAX96705GTJ/V+T vs MAX96705GTJ/V+
Part Number Description Manufacturer Compare
DS90UB933TRTVTQ1 12-bit 100 MHz FPD-Link III Serializer for 1MP/60fps and 2MP/30fps Cameras 32-WQFN -40 to 105 Texas Instruments MAX96705GTJ/V+T vs DS90UB933TRTVTQ1
DS90UB933TRTVRQ1 12-bit 100 MHz FPD-Link III Serializer for 1MP/60fps and 2MP/30fps Cameras 32-WQFN -40 to 105 Texas Instruments MAX96705GTJ/V+T vs DS90UB933TRTVRQ1
MAX96705GTJ/V+ Line Driver, Maxim Integrated Products MAX96705GTJ/V+T vs MAX96705GTJ/V+
MAX96705GTJ+T 16-Bit GMSL Serializer with High-Immunity/Bandwidth Mode and Coax/STP Cable Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 105C Analog Devices Inc MAX96705GTJ/V+T vs MAX96705GTJ+T

Related Parts for MAX96705GTJ/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX96705GTJ/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX96705GTJ/V+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX96705GTJ/V+T would you like to use for your alert(s)?
  • Please alert me when MAX96705GTJ/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX96705GTJ/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX96705GTJ/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX96705GTJ/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX96705GTJ/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX96705GTJ/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: