Part Details for MAX9526AEI+ by Maxim Integrated Products
Overview of MAX9526AEI+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9526AEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9771
|
Newark | Ic, Video Decoder, Ntsc/Pal, 28Qsop, Resolution (Bits):10Bit, Supply Voltage Min:1.7V, Supply Voltage Max:3.45V, Tv/Video Case Style:Qsop, No. Of Pins:28Pins, Adc Sample Rate:54Msps, No. Of Input Channels:2Channels, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9526AEI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $6.0300 | Buy Now |
|
Quest Components | 332 |
|
$16.7865 / $21.6600 | Buy Now | |
|
Quest Components | 40 |
|
$23.3928 / $25.9920 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 18 |
|
RFQ | |
|
Chip1Cloud | IC VID DECODER NTSC/PAL 28-QSOP | 8100 |
|
RFQ |
Part Details for MAX9526AEI+
MAX9526AEI+ CAD Models
MAX9526AEI+ Part Data Attributes
|
MAX9526AEI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9526AEI+
Maxim Integrated Products
Color Signal Decoder, CMOS, PDSO28, 0.150 INCH , 0.635 PITCH, ROHS COMPLIANT, MO-137, QSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9526AEI+
This table gives cross-reference parts and alternative options found for MAX9526AEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9526AEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9526AEI+ | Low-Power, High-Performance NTSC/PAL Video Decoder, 28-QSOP-150_MIL, 28 Pins, -40 to 125C | Analog Devices Inc | MAX9526AEI+ vs MAX9526AEI+ |
MAX9526AEI/V+ | Color Signal Decoder, CMOS, PDSO28, 0.150 INCH , 0.635 PITCH, ROHS COMPLIANT, MO-137, QSOP-28 | Maxim Integrated Products | MAX9526AEI+ vs MAX9526AEI/V+ |