-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, High-Performance NTSC/PAL Video Decoder, 28-QSOP-150_MIL, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Power, High-Performance NT Min Qty: 1 Package Multiple: 1 | 2350 |
|
$3.5188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9526AEI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9526AEI+
Analog Devices Inc
Low-Power, High-Performance NTSC/PAL Video Decoder, 28-QSOP-150_MIL, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 28-QSOP-150_MIL | |
Pin Count | 28 | |
Manufacturer Package Code | 28-QSOP-150_MIL | |
Date Of Intro | 2009-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX9526AEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9526AEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9526AEI/V+ | Color Signal Decoder, CMOS, PDSO28, 0.150 INCH , 0.635 PITCH, ROHS COMPLIANT, MO-137, QSOP-28 | Maxim Integrated Products | MAX9526AEI+ vs MAX9526AEI/V+ |
MAX9526AEI+ | Color Signal Decoder, CMOS, PDSO28, 0.150 INCH , 0.635 PITCH, ROHS COMPLIANT, MO-137, QSOP-28 | Maxim Integrated Products | MAX9526AEI+ vs MAX9526AEI+ |