Part Details for MAX9502GAALT+T by Maxim Integrated Products
Overview of MAX9502GAALT+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9502GAALT+T
MAX9502GAALT+T CAD Models
MAX9502GAALT+T Part Data Attributes
|
MAX9502GAALT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9502GAALT+T
Maxim Integrated Products
Video Amplifier, 1 Channel(s), 1 Func, BICMOS, 1 X 1.50 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, MO-252WAAD, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | VQCCN, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-XQCC-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX9502GAALT+T
This table gives cross-reference parts and alternative options found for MAX9502GAALT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9502GAALT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9502GAALT+T | Analog Devices Inc | Check for Price | 2.5V Video Amplifier with Reconstruction Filter, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C | MAX9502GAALT+T vs MAX9502GAALT+T |
MAX9502GAALT+ | Maxim Integrated Products | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, MICRO DFN-6 | MAX9502GAALT+T vs MAX9502GAALT+ |
MAX9502GAALT+ | Analog Devices Inc | Check for Price | 2.5V Video Amplifier with Reconstruction Filter, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C | MAX9502GAALT+T vs MAX9502GAALT+ |
MAX9532AUB+T | Maxim Integrated Products | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | MAX9502GAALT+T vs MAX9532AUB+T |
MAX9532AUB+/V | Maxim Integrated Products | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187BA, UMAX-10 | MAX9502GAALT+T vs MAX9532AUB+/V |
MAX9586AZK+ | Maxim Integrated Products | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO5, SOT-23, 5 PIN | MAX9502GAALT+T vs MAX9586AZK+ |
MAX9586AZK+T | Maxim Integrated Products | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO5, 2.90 X 1.60 MM, LEAD FREE, MO-193, SC-74, SOT-23, 5 PIN | MAX9502GAALT+T vs MAX9586AZK+T |
MAX9532AUB/V+T | Maxim Integrated Products | Check for Price | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | MAX9502GAALT+T vs MAX9532AUB/V+T |