Part Details for MAX9420EGJ by Maxim Integrated Products
Overview of MAX9420EGJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9420EGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9420EGJ-ND
|
DigiKey | LOGIC LEVEL TRANSLATOR Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
593 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX9420 Quad Differential LCECL-To-LVPECL Translators ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 593 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX9420EGJ
MAX9420EGJ CAD Models
MAX9420EGJ Part Data Attributes
|
MAX9420EGJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9420EGJ
Maxim Integrated Products
ECL to PECL Translator, 4 Func, Complementary Output, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 0.45 ns | |
Interface IC Type | ECL TO PECL TRANSLATOR | |
JESD-30 Code | S-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |