-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS/Anything-to-LVPECL/LVDS Dual Translator, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9376EUBT
|
Mouser Electronics | Translation - Voltage Levels LVDS/Anything-to-LVPECL/LVDS Dual Transl RoHS: Compliant | 0 |
|
$12.1700 | Order Now |
|
Analog Devices Inc | LVDS/Anything-to-LVPECL/LVDS D Min Qty: 1 Package Multiple: 1 | 487 |
|
$9.4200 / $21.9600 | Buy Now |
|
Ameya Holding Limited | IC TRANSLATOR DUAL 10-UMAX | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9376EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9376EUB+T
Analog Devices Inc
LVDS/Anything-to-LVPECL/LVDS Dual Translator, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2003-06-25 | |
Samacsys Manufacturer | Analog Devices | |
Delay-Max | 0.6 ns | |
Interface IC Type | LVDS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX9376EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9376EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9376EUB-T | LVDS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO10, USOP-10 | Maxim Integrated Products | MAX9376EUB+T vs MAX9376EUB-T |
MAX9376EUB+T | LVDS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO10, USOP-10 | Maxim Integrated Products | MAX9376EUB+T vs MAX9376EUB+T |