Drivers And Interfaces
MAX9248GCM+
Description: Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48

Overview of MAX9248GCM+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MAX9248GCM+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX9248GCM+-ND
DigiKey IC DESERIALIZER LVDS 48-LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 245
In Stock
  • 1 $19.8000
  • 10 $14.3860
  • 25 $12.9948
  • 80 $11.6545
  • 230 $10.7515
  • 440 $10.3375
$10.3375 / $19.8000 Buy Now

CAD Models for MAX9248GCM+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9248GCM+ by Maxim Integrated Products

MAX9248GCM+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFP
Package Description
LQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY
Differential Output
YES
Input Characteristics
STANDARD
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
1
Seated Height-Max
1.6 mm
Supply Current-Max
120 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. MAX9248GCM+
    Maxim Integrated Products
    Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48
    VS

Alternate Parts for MAX9248GCM+

This table gives cross-reference parts and alternative options found for MAX9248GCM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9248GCM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9248GCM/V+ 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C Analog Devices Inc MAX9248GCM+ vs MAX9248GCM/V+
MAX9248GCM+ 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C Analog Devices Inc MAX9248GCM+ vs MAX9248GCM+
MAX9248GCM/V+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 Maxim Integrated Products MAX9248GCM+ vs MAX9248GCM/V+
Part Number Description Manufacturer Compare
MAX9250ECM/V+ 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C Analog Devices Inc MAX9248GCM+ vs MAX9250ECM/V+
MAX9248ETM+ Line Receiver, 1 Func, 1 Rcvr, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-48 Maxim Integrated Products MAX9248GCM+ vs MAX9248ETM+
MAX9250ECM/V+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 Maxim Integrated Products MAX9248GCM+ vs MAX9250ECM/V+
MAX9248ECM/V+ 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C Analog Devices Inc MAX9248GCM+ vs MAX9248ECM/V+
MAX9248ECM/V+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 Maxim Integrated Products MAX9248GCM+ vs MAX9248ECM/V+
MAX9248GCM/V+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 Maxim Integrated Products MAX9248GCM+ vs MAX9248GCM/V+
MAX9250GCM+ 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C Analog Devices Inc MAX9248GCM+ vs MAX9250GCM+
MAX9250GCM/V+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 Maxim Integrated Products MAX9248GCM+ vs MAX9250GCM/V+
MAX9248GCM+ 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C Analog Devices Inc MAX9248GCM+ vs MAX9248GCM+
MAX9248GCM/V+ 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 105C Analog Devices Inc MAX9248GCM+ vs MAX9248GCM/V+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9248GCM+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9248GCM+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9248GCM+ would you like to use for your alert(s)?
  • Please alert me when MAX9248GCM+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9248GCM+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9248GCM+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9248GCM+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9248GCM+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9248GCM+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: