-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6412
|
Newark | Serialiser, 27-Bit, 840Mbps, Lqfp-48, Serdes Function:Deserialiser, Data Rate:840Mbps, Ic Input Type:Lvds, Ic Output Type:Lvttl, Parallel, Driver Case Style:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Rohs Compliant: Yes |Analog Devices MAX9248ECM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX9248ECM
|
Mouser Electronics | Serializers & Deserializers - Serdes 27-Bit, 2.5MHz to 42MHz DC-Balanced LVDS RoHS: Compliant | 156 |
|
$10.3000 / $12.9600 | Buy Now |
|
Analog Devices Inc | 27-Bit, 2.5MHz to 42MHz DC-Bal Package Multiple: 1 | 883 |
|
$8.5800 / $15.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9248ECM+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9248ECM+
Analog Devices Inc
27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-02-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX9248ECM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9248ECM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9248ECM+T | 27-Bit, 5MHz to 42MHz DC-Balanced LVDS Deserializers, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX9248ECM+ vs MAX9248ECM+T |
MAX9248ECM+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9248ECM+ vs MAX9248ECM+T |
MAX9248ECM+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, LQFP-48 | Maxim Integrated Products | MAX9248ECM+ vs MAX9248ECM+ |