Part Details for MAX9220ETM by Maxim Integrated Products
Overview of MAX9220ETM by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9220ETM
MAX9220ETM CAD Models
MAX9220ETM Part Data Attributes
|
MAX9220ETM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9220ETM
Maxim Integrated Products
Line Receiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQCC48, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX9220ETM
This table gives cross-reference parts and alternative options found for MAX9220ETM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9220ETM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9216ETM+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | MAX9220ETM vs MAX9216ETM+ |
SN65LVDS96DGGRG4 | Serdes (Serializer/Deserializer) Receiver 48-TSSOP -40 to 85 | Texas Instruments | MAX9220ETM vs SN65LVDS96DGGRG4 |
MAX9212ETM | Line Receiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PQCC48, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | MAX9220ETM vs MAX9212ETM |
DS90CR218AMTDX | IC LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | MAX9220ETM vs DS90CR218AMTDX |
MAX9212EUM | Line Receiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9220ETM vs MAX9212EUM |
MAX9214EUM-T | Line Receiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9220ETM vs MAX9214EUM-T |
DS90CR216AMTD/NOPB | IC TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | MAX9220ETM vs DS90CR216AMTD/NOPB |
DS90CR216MTDX/NOPB | IC LINE RECEIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | MAX9220ETM vs DS90CR216MTDX/NOPB |
MAX9216EUM | Line Receiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9220ETM vs MAX9216EUM |
DS90CR218AMTD/NOPB | IC LINE RECEIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | MAX9220ETM vs DS90CR218AMTD/NOPB |