There are no models available for this part yet.
Overview of MAX9218ECM+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for MAX9218ECM+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y6397
|
Newark | Deserialiser, 27Bit, 700Mbps, Lqfp-48, Serdes Function:Deserialiser, Data Rate:700Mbps, Ic Input Type:Lvds, Ic Output Type:Lvcmos, Lvttl, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9218ECM+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1766 |
|
$10.6500 / $17.9400 | Buy Now | |
DISTI #
MAX9218ECM+TCT-ND
|
DigiKey | IC DESERIALIZER LVDS 48-LQFP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1631 In Stock |
|
$10.1873 / $16.7100 | Buy Now | |
Bristol Electronics | 46 |
|
RFQ | ||||
Quest Components | LINE RECEIVER, 1 FUNC, 1 RCVR, CMOS, PQFP48 | 60 |
|
$2.2000 / $4.0000 | Buy Now | ||
Sense Electronic Company Limited | QFP48 | 779 |
|
RFQ | |||
Win Source Electronics | IC DESERIALIZER LVDS 48-LQFP | 1401 |
|
$5.0560 / $7.5840 | Buy Now |
CAD Models for MAX9218ECM+T by Maxim Integrated Products
Part Data Attributes for MAX9218ECM+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP48,.35SQ,20
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for MAX9218ECM+T
This table gives cross-reference parts and alternative options found for MAX9218ECM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9218ECM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9218ECM+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9218ECM+T vs MAX9218ECM+ |
MAX9218ECM+T | 27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX9218ECM+T vs MAX9218ECM+T |
MAX9218ECM+ | 27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX9218ECM+T vs MAX9218ECM+ |