-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6395
|
Newark | Serialiser, 27-Bit, 700Mbps, Lqfp-48, Serdes Function:Serialiser, Data Rate:700Mbps, Ic Input Type:Lvttl, Ic Output Type:Lvds, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX9217ECM+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX9217ECMT
|
Mouser Electronics | Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer RoHS: Compliant | 1712 |
|
$10.1800 / $16.7000 | Buy Now |
|
Analog Devices Inc | 27-Bit, 3MHz-to-35MHz DC-Balan Min Qty: 1 Package Multiple: 1 | 389 |
|
$8.9400 / $16.7100 | Buy Now |
DISTI #
2516804
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$10.9061 / $17.6124 | Buy Now |
DISTI #
2516804RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$10.9061 / $16.1854 | Buy Now |
DISTI #
2516804RL
|
Farnell | SERIALISER, 27-BIT, 700MBPS, LQFP-48 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$10.4449 | Buy Now |
DISTI #
2516804
|
Farnell | SERIALISER, 27-BIT, 700MBPS, LQFP-48 RoHS: Compliant Min Qty: 2000 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$10.4449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9217ECM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9217ECM+T
Analog Devices Inc
27-Bit, 3MHz-to-35MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Date Of Intro | 2005-02-16 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for MAX9217ECM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9217ECM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9217ECM | Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, TQFP-48 | Maxim Integrated Products | MAX9217ECM+T vs MAX9217ECM |
MAX9217ECM+T | Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9217ECM+T vs MAX9217ECM+T |
MAX9217ECM+ | Line Driver, 1 Func, 1 Driver, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 | Maxim Integrated Products | MAX9217ECM+T vs MAX9217ECM+ |