Part Details for MAX9201ESE+T by Maxim Integrated Products
Overview of MAX9201ESE+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9201ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6381
|
Newark | Comparator, Quad, 7Ns, Nsoic, Comparator Type:High Speed, No. Of Channels:4Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:5V To 10V, ± 4.75V To ± 5.25V, Ic Case/Package:Nsoic, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9201ESE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX9201ESE+T-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SOIC Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8602 | Buy Now |
|
CHIPMALL.COM LIMITED | Low-Cost, 7ns, Low-Power Voltage Comparators | 252 |
|
$6.6949 | Buy Now |
Part Details for MAX9201ESE+T
MAX9201ESE+T CAD Models
MAX9201ESE+T Part Data Attributes
|
MAX9201ESE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9201ESE+T
Maxim Integrated Products
Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 7 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9201ESE+T
This table gives cross-reference parts and alternative options found for MAX9201ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9201ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9201ESE-T | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, SO-16 | Maxim Integrated Products | MAX9201ESE+T vs MAX9201ESE-T |
MAX9201ESE+T | Low-Cost, 7ns, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9201ESE+T vs MAX9201ESE+T |
MAX9201ESE | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, SO-16 | Maxim Integrated Products | MAX9201ESE+T vs MAX9201ESE |
MAX9201ESE+ | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX9201ESE+T vs MAX9201ESE+ |