Part Details for MAX9201ESE+T by Analog Devices Inc
Overview of MAX9201ESE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9201ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9201ESET
|
Mouser Electronics | Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara RoHS: Compliant | 0 |
|
$3.8600 / $7.0700 | Order Now |
|
Analog Devices Inc | Low-Cost, 7ns, Low-Power Volta Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.4500 / $3.8602 | Buy Now |
|
Ameya Holding Limited | MAX9201 Series 10.5V 5 uA Surface Mount Quad General Purpose Comparator SOIC-16 | 1651 |
|
RFQ |
Part Details for MAX9201ESE+T
MAX9201ESE+T CAD Models
MAX9201ESE+T Part Data Attributes
|
MAX9201ESE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9201ESE+T
Analog Devices Inc
Low-Cost, 7ns, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-26 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 7 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX9201ESE+T
This table gives cross-reference parts and alternative options found for MAX9201ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9201ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9201ESE-T | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, SO-16 | Maxim Integrated Products | MAX9201ESE+T vs MAX9201ESE-T |
MAX9201ESE | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, SO-16 | Maxim Integrated Products | MAX9201ESE+T vs MAX9201ESE |
MAX9201ESE+ | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX9201ESE+T vs MAX9201ESE+ |