-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, 7ns, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6380
|
Newark | Comparator, Quad, 7Ns, Nsoic, Comparator Type:High Speed, No. Of Channels:4Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:5V To 10V, ± 4.75V To ± 5.25V, Ic Case/Package:Nsoic, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices MAX9201ESE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$5.7100 / $8.7800 | Buy Now |
DISTI #
700-MAX9201ESE
|
Mouser Electronics | Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara RoHS: Compliant | 69 |
|
$4.5900 / $8.4300 | Buy Now |
DISTI #
V36:1790_26375173
|
Arrow Electronics | Comparator Quad ±5.25V/5.25V/10.5V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2228 | Americas - 45 |
|
$3.1440 / $4.2040 | Buy Now |
|
Analog Devices Inc | Low-Cost, 7ns, Low-Power Volta Min Qty: 1 Package Multiple: 1 | 348 |
|
$3.8571 / $8.4400 | Buy Now |
DISTI #
63487300
|
Verical | Comparator Quad ±5.25V/5.25V/10.5V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Date Code: 2228 | Americas - 45 |
|
$3.1440 / $3.4890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9201ESE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9201ESE+
Analog Devices Inc
Low-Cost, 7ns, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-26 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 7 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX9201ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9201ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9201ESE-T | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, SO-16 | Maxim Integrated Products | MAX9201ESE+ vs MAX9201ESE-T |
MAX9201ESE+T | Low-Cost, 7ns, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9201ESE+ vs MAX9201ESE+T |
MAX9201ESE | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, SO-16 | Maxim Integrated Products | MAX9201ESE+ vs MAX9201ESE |
MAX9201ESE+ | Comparator, 4 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX9201ESE+ vs MAX9201ESE+ |