Part Details for MAX9155EXT+T by Maxim Integrated Products
Overview of MAX9155EXT+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9155EXT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9155EXT+T-ND
|
DigiKey | IC TRANSCEIVER 1/1 SC70-6 Min Qty: 91 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
38325 In Stock |
|
$3.3200 | Buy Now |
DISTI #
MAX9155EXT+T-ND
|
DigiKey | IC TRANSCEIVER 1/1 SC70-6 Min Qty: 91 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0896 | Buy Now |
|
Rochester Electronics | MAX9155 Low-Jitter, Low-Noise LVDS Repeater RoHS: Compliant Status: Active Min Qty: 1 | 38325 |
|
$2.8500 / $3.3500 | Buy Now |
|
Chip1Cloud | IC TXRX QUAD LVDS SC70 | 5000 |
|
RFQ |
Part Details for MAX9155EXT+T
MAX9155EXT+T CAD Models
MAX9155EXT+T Part Data Attributes:
|
MAX9155EXT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9155EXT+T
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, CMOS, PDSO6, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.8 ns | |
Width | 1.25 mm |
Alternate Parts for MAX9155EXT+T
This table gives cross-reference parts and alternative options found for MAX9155EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9155EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9155EXT-T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX9155EXT+T vs MAX9155EXT-T |