Drivers And Interfaces
MAX9113ASA
Description: Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8

Overview of MAX9113ASA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for MAX9113ASA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX9113ASA by Maxim Integrated Products

MAX9113ASA
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
2.5 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Current-Max
11 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MAX9113ASA
    Maxim Integrated Products
    Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
    VS

Alternate Parts for MAX9113ASA

This table gives cross-reference parts and alternative options found for MAX9113ASA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9113ASA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9113ASA/V+ Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX9113ASA vs MAX9113ASA/V+
Part Number Description Manufacturer Compare
PDS90LV028AQDQFTQ1 Automotive LVDS Dual Differential Line Receiver 8-WSON -40 to 125 Texas Instruments MAX9113ASA vs PDS90LV028AQDQFTQ1
MAX9113ASA/V+ Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX9113ASA vs MAX9113ASA/V+
DS90LV028AQDQFTQ1 Automotive LVDS dual differential line receiver 8-WSON -40 to 105 Texas Instruments MAX9113ASA vs DS90LV028AQDQFTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9113ASA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9113ASA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9113ASA would you like to use for your alert(s)?
  • Please alert me when MAX9113ASA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9113ASA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9113ASA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9113ASA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9113ASA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9113ASA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: