Part Details for MAX909CPA by Maxim Integrated Products
Overview of MAX909CPA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX909CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 63 |
|
Buy Now |
Part Details for MAX909CPA
MAX909CPA CAD Models
MAX909CPA Part Data Attributes
|
MAX909CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX909CPA
Maxim Integrated Products
Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX909CPA
This table gives cross-reference parts and alternative options found for MAX909CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX909CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX909EPA+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | MAX909CPA vs MAX909EPA+ |
MAX909EPA | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | MAX909CPA vs MAX909EPA |
MAX909CPA+ | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | MAX909CPA vs MAX909CPA+ |