There are no models available for this part yet.
Overview of MAX901BESE+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX901BESE+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX901BESET
|
Mouser Electronics | Analog Comparators High-Speed, Low-Power Voltage Comparator RoHS: Compliant | 0 |
|
$14.9100 | Order Now | |
Analog Devices Inc | High-Speed, Low-Power Voltage Min Qty: 2500 Package Multiple: 1 | 0 |
|
$11.7200 / $14.6500 | Buy Now |
CAD Models for MAX901BESE+T by Analog Devices Inc
Part Data Attributes for MAX901BESE+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-SOIC_N-150_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-SOIC_N-150_MIL
|
Date Of Intro
|
1999-05-28
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
15 µA
|
Bias Current-Max (IIB) @25C
|
10 µA
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
10 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
25 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX901BESE+T
This table gives cross-reference parts and alternative options found for MAX901BESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX901BESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX901BESE+ | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX901BESE+T vs MAX901BESE+ |
MAX901BCSE-T | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX901BESE+T vs MAX901BCSE-T |
MAX901BESE-T | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX901BESE+T vs MAX901BESE-T |
MAX901BESE | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX901BESE+T vs MAX901BESE |
MAX901BCSE+ | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX901BESE+T vs MAX901BCSE+ |
MAX901BESE+T | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX901BESE+T vs MAX901BESE+T |
MAX901BESE+ | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX901BESE+T vs MAX901BESE+ |
MAX901BCSE+T | High-Speed, Low-Power Voltage Comparators, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX901BESE+T vs MAX901BCSE+T |