Part Details for MAX8901AETA+T by Analog Devices Inc
Overview of MAX8901AETA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8901AETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8901AETAT
|
Mouser Electronics | LED Lighting Drivers Highest Efficiency Supply for 2 to 6 Ser RoHS: Compliant | 2006 |
|
$2.0700 / $4.1800 | Buy Now |
|
Analog Devices Inc | Highest Efficiency Supply for Min Qty: 1 Package Multiple: 1 | 1128 |
|
$2.0962 / $4.1800 | Buy Now |
Part Details for MAX8901AETA+T
MAX8901AETA+T CAD Models
MAX8901AETA+T Part Data Attributes
|
MAX8901AETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8901AETA+T
Analog Devices Inc
Highest Efficiency Supply for 2 to 6 Series WLEDs in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-08-30 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8901AETA+T
This table gives cross-reference parts and alternative options found for MAX8901AETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8901AETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8901AETA+T | LED Driver, 6-Segment, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-8 | Maxim Integrated Products | MAX8901AETA+T vs MAX8901AETA+T |
MAX8901AETA+ | LED Driver, BICMOS, PDSO8 | Maxim Integrated Products | MAX8901AETA+T vs MAX8901AETA+ |
MAX8901BETA+TCH8 | LED Driver | Maxim Integrated Products | MAX8901AETA+T vs MAX8901BETA+TCH8 |
MAX8901BETA+T | LED Driver, 6-Segment, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, TDFN-8 | Maxim Integrated Products | MAX8901AETA+T vs MAX8901BETA+T |
MAX8901AETA+ | Highest Efficiency Supply for 2 to 6 Series WLEDs in a 2mm x 2mm TDFN Package, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8901AETA+T vs MAX8901AETA+ |