Part Details for MAX8890ETCAKM by Maxim Integrated Products
Overview of MAX8890ETCAKM by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8890ETCAKM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8890ETCAKM-ND
|
DigiKey | CELLULAR RF POWER-MANAGEMENT Min Qty: 204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1877 In Stock |
|
$1.4800 | Buy Now |
|
Rochester Electronics | MAX8890 Integrated Cellular Rf-Section Power-Management IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1877 |
|
$1.2700 / $1.4900 | Buy Now |
Part Details for MAX8890ETCAKM
MAX8890ETCAKM CAD Models
MAX8890ETCAKM Part Data Attributes:
|
MAX8890ETCAKM
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8890ETCAKM
Maxim Integrated Products
Fixed Positive LDO Regulator, 3 Output, 3.3V1, 2.5V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.55 V | |
Output Voltage2-Min | 2.45 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for MAX8890ETCAKM
This table gives cross-reference parts and alternative options found for MAX8890ETCAKM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8890ETCAKM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8890EGCMMM | Fixed Positive LDO Regulator, 3 Output, 1.8V1, 1.8V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890EGCMMM |
MAX8890ETCBBB | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 2.5V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890ETCBBB |
MAX8890EGCAKM-T | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 2.5V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890EGCAKM-T |
MAX8890ETCGGG-T | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 2.8V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890ETCGGG-T |
MAX8890EGCAAA-T | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3.3V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890EGCAAA-T |
MAX8890EGCAAA | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3.3V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890EGCAAA |
MAX8890EGCDDD | Fixed Positive LDO Regulator, 3 Output, 2.9V1, 2.9V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890EGCDDD |
MAX8890ETCGGG | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 2.8V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890ETCGGG |
MAX8890EGCMMM-T | Fixed Positive LDO Regulator, 3 Output, 1.8V1, 1.8V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890EGCMMM-T |
MAX8890ETCBBB-T | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 2.5V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890ETCAKM vs MAX8890ETCBBB-T |