Part Details for MAX8890EGCAKM-T by Maxim Integrated Products
Overview of MAX8890EGCAKM-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8890EGCAKM-T
MAX8890EGCAKM-T CAD Models
MAX8890EGCAKM-T Part Data Attributes:
|
MAX8890EGCAKM-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8890EGCAKM-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3 Output, 3.3V1, 2.5V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | S-CQCC-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.55 V | |
Output Voltage2-Min | 2.45 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for MAX8890EGCAKM-T
This table gives cross-reference parts and alternative options found for MAX8890EGCAKM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8890EGCAKM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8890EGCMMM | Fixed Positive LDO Regulator, 3 Output, 1.8V1, 1.8V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890EGCMMM |
MAX8890ETCBBB | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 2.5V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890ETCBBB |
MAX8890ETCGGG-T | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 2.8V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890ETCGGG-T |
MAX8890EGCAAA-T | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3.3V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890EGCAAA-T |
MAX8890EGCAAA | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 3.3V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890EGCAAA |
MAX8890EGCDDD | Fixed Positive LDO Regulator, 3 Output, 2.9V1, 2.9V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890EGCDDD |
MAX8890ETCAKM | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 2.5V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890ETCAKM |
MAX8890ETCGGG | Fixed Positive LDO Regulator, 3 Output, 2.8V1, 2.8V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890ETCGGG |
MAX8890EGCMMM-T | Fixed Positive LDO Regulator, 3 Output, 1.8V1, 1.8V2, BICMOS, CQCC12, 4 X 4 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890EGCMMM-T |
MAX8890ETCBBB-T | Fixed Positive LDO Regulator, 3 Output, 3.3V1, 2.5V2, BICMOS, PQCC12, 4 X 4 MM, QFN-12 | Maxim Integrated Products | MAX8890EGCAKM-T vs MAX8890ETCBBB-T |