Power Circuits
MAX8869EUE25
Description: Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16

Overview of MAX8869EUE25 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAX8869EUE25 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX8869EUE25 by Maxim Integrated Products

MAX8869EUE25
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
HTSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.35 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
6 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5 mm
Load Regulation-Max
0.05%
Load Regulation-Max(%)
2%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
5 V
Output Voltage1-Min
0.8 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
1%
Width
4.4 mm
Want to compare parts?
  1. MAX8869EUE25
    Maxim Integrated Products
    Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16
    VS

Alternate Parts for MAX8869EUE25

This table gives cross-reference parts and alternative options found for MAX8869EUE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8869EUE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX8869EUE25+T 1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX8869EUE25 vs MAX8869EUE25+T
MAX8869EUE25+ 1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX8869EUE25 vs MAX8869EUE25+
MAX8869EUE25+T Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 Maxim Integrated Products MAX8869EUE25 vs MAX8869EUE25+T
MAX8869EUE25-T Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 Maxim Integrated Products MAX8869EUE25 vs MAX8869EUE25-T
Part Number Description Manufacturer Compare
MAX8869EUE25+ 1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX8869EUE25 vs MAX8869EUE25+
LP38869MHE/NOPB 1-A, high-PSRR, ultra-low-dropout voltage regulator with enable 16-HTSSOP -40 to 125 Texas Instruments MAX8869EUE25 vs LP38869MHE/NOPB
MAX8869EUE25+T 1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX8869EUE25 vs MAX8869EUE25+T
MAX8869EUE25+T Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 Maxim Integrated Products MAX8869EUE25 vs MAX8869EUE25+T
MAX8869EUE25-T Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 Maxim Integrated Products MAX8869EUE25 vs MAX8869EUE25-T

Related Parts for MAX8869EUE25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8869EUE25 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8869EUE25 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8869EUE25 would you like to use for your alert(s)?
  • Please alert me when MAX8869EUE25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8869EUE25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8869EUE25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8869EUE25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8869EUE25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8869EUE25 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: