-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1963
|
Newark | Ldo, Fixed, 2.5V, 1A, Tssop-16, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Analog Devices MAX8869EUE25+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3800 / $7.7300 | Buy Now |
DISTI #
700-MAX8869EUE25T
|
Mouser Electronics | LDO Voltage Regulators 1A, MicroCap, Low-Dropout, Linear Regula RoHS: Compliant | 2400 |
|
$3.9600 / $7.6300 | Buy Now |
|
Analog Devices Inc | 1A, MicroCap, Low-Dropout, Lin Min Qty: 1 Package Multiple: 1 | 497 |
|
$4.0250 / $9.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8869EUE25+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8869EUE25+T
Analog Devices Inc
1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 2000-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max | 0.05% | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX8869EUE25+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8869EUE25+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8869EUE25-T | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX8869EUE25+T vs MAX8869EUE25-T |
MAX8869EUE25+ | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX8869EUE25+T vs MAX8869EUE25+ |
MAX8869EUE25/V+ | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, CMOS, PDSO16, | Maxim Integrated Products | MAX8869EUE25+T vs MAX8869EUE25/V+ |
MAX8869EUE25+T | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX8869EUE25+T vs MAX8869EUE25+T |