Part Details for MAX8595ZETA by Maxim Integrated Products
Overview of MAX8595ZETA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX8595ZETA
MAX8595ZETA CAD Models
MAX8595ZETA Part Data Attributes
|
MAX8595ZETA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8595ZETA
Maxim Integrated Products
LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX8595ZETA
This table gives cross-reference parts and alternative options found for MAX8595ZETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8595ZETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1599ETA | LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 | Maxim Integrated Products | MAX8595ZETA vs MAX1599ETA |
MAX8595ZETA+ | High-Efficiency, 32V Step-Up Converters with TA Derating Option for 2 to 8 White LEDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8595ZETA vs MAX8595ZETA+ |
MAX8596ZETA+ | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8595ZETA vs MAX8596ZETA+ |
MAX1599ETA+T | High-Efficiency, 26V Step-Up Converters for Two to Six White LEDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8595ZETA vs MAX1599ETA+T |
MAX1561ETA | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM PITCH, DFN-8 | Maxim Integrated Products | MAX8595ZETA vs MAX1561ETA |
MAX1599ETA+ | LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 | Maxim Integrated Products | MAX8595ZETA vs MAX1599ETA+ |
MAX8596ZETA | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Maxim Integrated Products | MAX8595ZETA vs MAX8596ZETA |
MAX1599ETA+T | LED Driver, 1-Segment, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-16 | Maxim Integrated Products | MAX8595ZETA vs MAX1599ETA+T |
MAX1561ETA-T | LED Driver, 1-Segment, BICMOS, 3 X 3 MM, 0.80 MM PITCH, DFN-8 | Maxim Integrated Products | MAX8595ZETA vs MAX1561ETA-T |