Part Details for MAX8213ACSE by Maxim Integrated Products
Overview of MAX8213ACSE by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8213ACSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +1.25V, 16 Pin, Plastic, SOP | 25 |
|
$5.5575 / $11.1150 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +1.25V, 16 Pin, Plastic, SOP | 532 |
|
$4.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | MAX8213 Five Universal Voltage Monitors-Complete Microprocessor Voltage Monitoring ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$4.9400 / $5.8100 | Buy Now |
|
ComSIT USA | FIVE UNIVERSAL VOLTAGE MONITORS-COMPLETE MICROPROCESSOR VOLTAGE MONITORING Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDSO16 RoHS: Not Compliant | Europe - 700 |
|
RFQ | |
DISTI #
SMC-MAX8213ACSE
|
Sensible Micro Corporation | Voltage Detector, Fixed, +1.25V, 16 Pin, Plastic, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Cut Tape | 1 |
|
$6.1680 | RFQ |
Part Details for MAX8213ACSE
MAX8213ACSE CAD Models
MAX8213ACSE Part Data Attributes:
|
MAX8213ACSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8213ACSE
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDSO16, 0.150 INCH, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.033 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.25V | |
Width | 3.9 mm |
Alternate Parts for MAX8213ACSE
This table gives cross-reference parts and alternative options found for MAX8213ACSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8213ACSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8213ACSE-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, PLASTIC, SO-16 | Maxim Integrated Products | MAX8213ACSE vs MAX8213ACSE-T |
MAX8213ACSE | 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SO-16 | Rochester Electronics LLC | MAX8213ACSE vs MAX8213ACSE |
MAX8213ACSE+T | Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX8213ACSE vs MAX8213ACSE+T |
MAX8213ACSE+ | Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX8213ACSE vs MAX8213ACSE+ |