-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8213ACSE
|
Mouser Electronics | Supervisory Circuits Five Universal Voltage Monitors, Complete P Voltage Monitoring RoHS: Compliant | 122 |
|
$6.2100 / $10.9600 | Buy Now |
|
Analog Devices Inc | Five Universal Voltage Monitor Min Qty: 1 Package Multiple: 1 | 1114 |
|
$5.1800 / $7.7100 | Buy Now |
|
Ameya Holding Limited | MAX8213 Series 20 us Surface Mount Open Drain Multi-Voltage Supervisor - SOIC-16 | 1114 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8213ACSE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8213ACSE+
Analog Devices Inc
Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.033 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX8213ACSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8213ACSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8213ACSE-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO16, 0.150 INCH, PLASTIC, SO-16 | Maxim Integrated Products | MAX8213ACSE+ vs MAX8213ACSE-T |
MAX8213ACSE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX8213ACSE+ vs MAX8213ACSE |
MAX8213ACSE | 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, SO-16 | Rochester Electronics LLC | MAX8213ACSE+ vs MAX8213ACSE |
MAX8213ACSE+T | Five Universal Voltage Monitors, Complete µP Voltage Monitoring, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX8213ACSE+ vs MAX8213ACSE+T |