Power Circuits
MAX809SN293D3T1G
onsemi
Description: Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 100 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL

Overview of MAX809SN293D3T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for MAX809SN293D3T1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y0521
Newark Supervisor Ckt, 0.8Ua, 5.5V, Sot-23-3, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Onsemi MAX809SN293D3T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 02M9726
Newark Ic, volt Detector, fixed,+2.93V, to-236,3Pin, plastic |Onsemi MAX809SN293D3T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MAX809SN293D3T1G
Avnet Americas Processor Supervisor 2.93V 1.2V to 4.9V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MAX809SN293D3T1G) RoHS: Compliant Min Qty: 2098 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 58555 Partner Stock
  • 2,098 $0.1764
  • 2,100 $0.1716
  • 4,200 $0.1669
  • 11,000 $0.1621
  • 21,000 $0.1573
  • 110,000 $0.1526
  • 210,000 $0.1478
$0.1478 / $0.1764 Buy Now
DISTI # 70300358
RS MAX809SN293D3T1G, Voltage Supervisor, 1.2 - 4.9 V, 3-Pin SOT-23 | ON Semiconductor MAX809SN293D3T1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk 0
  • 20 $0.3200
  • 200 $0.3040
  • 1,000 $0.2880
  • 2,000 $0.2720
$0.2720 / $0.3200 RFQ
Rochester Electronics Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 58555
  • 1 $0.1738
  • 25 $0.1703
  • 100 $0.1634
  • 500 $0.1564
  • 1,000 $0.1477
$0.1477 / $0.1738 Buy Now
Chip 1 Exchange INSTOCK 2221
RFQ
DISTI # C1S541900227037
Chip1Stop Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R RoHS: Compliant 56
  • 1 $1.8100
$1.8100 Buy Now

CAD Models for MAX809SN293D3T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX809SN293D3T1G by onsemi

MAX809SN293D3T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
318-08
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.11 mm
Supply Current-Max (Isup)
0.0025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. MAX809SN293D3T1G
    onsemi
    Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 100 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL
    VS

Alternate Parts for MAX809SN293D3T1G

This table gives cross-reference parts and alternative options found for MAX809SN293D3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX809SN293D3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT809STBI-T10 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN onsemi MAX809SN293D3T1G vs CAT809STBI-T10
MAX809SN293D1T1G Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 1.0 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MAX809SN293D3T1G vs MAX809SN293D1T1G
MAX809STR Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MAX809SN293D3T1G vs MAX809STR
APX809S-29SA-7 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN Diodes Incorporated MAX809SN293D3T1G vs APX809S-29SA-7
Part Number Description Manufacturer Compare
MAX809STR Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MAX809SN293D3T1G vs MAX809STR
MIC810SUY-TR POWER SUPPLY SUPPORT CKT Microchip Technology Inc MAX809SN293D3T1G vs MIC810SUY-TR
MIC809SUY-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 Microchip Technology Inc MAX809SN293D3T1G vs MIC809SUY-TR
CAT809STBI-T10 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN onsemi MAX809SN293D3T1G vs CAT809STBI-T10
MAX809SN293D1T1G Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 1.0 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MAX809SN293D3T1G vs MAX809SN293D1T1G
MAX809STRG Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MAX809SN293D3T1G vs MAX809STRG
PT7M7810STEX Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO3, SOT-23, 3 PIN Diodes Incorporated MAX809SN293D3T1G vs PT7M7810STEX

Related Parts for MAX809SN293D3T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX809SN293D3T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX809SN293D3T1G by onsemi

  • Please alert me when MAX809SN293D3T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX809SN293D3T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX809SN293D3T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX809SN293D3T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX809SN293D3T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX809SN293D3T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: