Part Details for MAX791ESE by Rochester Electronics LLC
Overview of MAX791ESE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX791ESE
MAX791ESE CAD Models
MAX791ESE Part Data Attributes
|
MAX791ESE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX791ESE
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.65V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX791ESE
This table gives cross-reference parts and alternative options found for MAX791ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX791ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX791CSE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, SOP-16 | Rochester Electronics LLC | MAX791ESE vs MAX791CSE |
MAX791CSE+ | Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX791ESE vs MAX791CSE+ |
MAX791CSE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX791ESE vs MAX791CSE+ |
MAX791ESE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE vs MAX791ESE+T |
MAX791ESE+ | Microprocessor Supervisory Circuit, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX791ESE vs MAX791ESE+ |
MAX791CSE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE vs MAX791CSE-T |
SP791CN | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | MAX791ESE vs SP791CN |
MAX791CSE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE vs MAX791CSE |
SP791CN | Power Management Circuit, PDSO16 | Exar Corporation | MAX791ESE vs SP791CN |
MAX791ESE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOP-16 | Maxim Integrated Products | MAX791ESE vs MAX791ESE |