-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+, 30-WLCSP-N/A, 30 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77651AEWV+T
|
Mouser Electronics | Battery Management Ultra-Low Power PMIC for Wearable Device RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Analog Devices Inc | Ultra-Low Power PMIC for Weara Min Qty: 2500 Package Multiple: 1 | 500 |
|
$2.6100 / $2.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77651AEWV+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77651AEWV+T
Analog Devices Inc
Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+, 30-WLCSP-N/A, 30 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 30-WLCSP-N/A | |
Pin Count | 30 | |
Manufacturer Package Code | 30-WLCSP-N/A | |
Date Of Intro | 2016-07-22 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B30 | |
Length | 2.748 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.148 mm |
This table gives cross-reference parts and alternative options found for MAX77651AEWV+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77651AEWV+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX77651AEWV+ | Ultra-Low Power PMIC with 3-Output SIMO and Power Path Charger for Small Li+, 30-WLCSP-N/A, 30 Pins, -40 to 85C | Analog Devices Inc | MAX77651AEWV+T vs MAX77651AEWV+ |
MAX77651AEWV+ | Power Supply Support Circuit, WLP-30 | Maxim Integrated Products | MAX77651AEWV+T vs MAX77651AEWV+ |
MAX77651AEWV+T | Power Supply Support Circuit, Adjustable, 5 Channel, PBGA30, WLP-30 | Maxim Integrated Products | MAX77651AEWV+T vs MAX77651AEWV+T |