Part Details for MAX767EAP by Maxim Integrated Products
Overview of MAX767EAP by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX767EAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX767EAP-ND
|
DigiKey | STEP-DOWN POWER CONTROLLER Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
626 In Stock |
|
$8.1100 | Buy Now |
|
Bristol Electronics | 526 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 14 |
|
$7.1213 / $14.2425 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 12 |
|
$6.4350 / $12.8700 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 152 |
|
$7.8870 / $14.3400 | Buy Now |
|
Rochester Electronics | MAX767 5V-To-3.3V, Synchronous, Step-Down Power-Supply Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 626 |
|
$6.9600 / $8.1900 | Buy Now |
Part Details for MAX767EAP
MAX767EAP CAD Models
MAX767EAP Part Data Attributes
|
MAX767EAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX767EAP
Maxim Integrated Products
Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX767EAP
This table gives cross-reference parts and alternative options found for MAX767EAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX767EAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX767EAP+ | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767EAP vs MAX767EAP+ |
MAX767CAP+ | 5V to 3.3V Output, Synchronous, Step-Down Power Supply Controller, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX767EAP vs MAX767CAP+ |
MAX767EAP+T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767EAP vs MAX767EAP+T |
MAX767CAP+T | 5V to 3.3V Output, Synchronous, Step-Down Power Supply Controller, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX767EAP vs MAX767CAP+T |
MAX767CAP+ | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767EAP vs MAX767CAP+ |
MAX767EAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767EAP vs MAX767EAP-T |
MAX767CAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767EAP vs MAX767CAP-T |
MAX767CAP+T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767EAP vs MAX767CAP+T |