Part Details for MAX767CAP+T by Analog Devices Inc
Overview of MAX767CAP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX767CAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX767CAPT
|
Mouser Electronics | Switching Controllers 5V to 3.3V Output, Synchronous, Step-Dow RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
|
Analog Devices Inc | 5V to 3.3V Output, Synchronous Min Qty: 2000 Package Multiple: 1 | 0 |
|
$4.2400 / $4.3460 | Buy Now |
Part Details for MAX767CAP+T
MAX767CAP+T CAD Models
MAX767CAP+T Part Data Attributes
|
MAX767CAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX767CAP+T
Analog Devices Inc
5V to 3.3V Output, Synchronous, Step-Down Power Supply Controller, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Date Of Intro | 2001-04-25 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX767CAP+T
This table gives cross-reference parts and alternative options found for MAX767CAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX767CAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX767EAP+ | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP+T vs MAX767EAP+ |
MAX767CAP+ | 5V to 3.3V Output, Synchronous, Step-Down Power Supply Controller, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX767CAP+T vs MAX767CAP+ |
MAX767EAP+T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP+T vs MAX767EAP+T |
MAX767CAP+ | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP+T vs MAX767CAP+ |
MAX767EAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP+T vs MAX767EAP-T |
MAX767CAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP+T vs MAX767CAP-T |
MAX767CAP+T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP+T vs MAX767CAP+T |