Part Details for MAX767CAP by Maxim Integrated Products
Overview of MAX767CAP by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX767CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX767CAP-175-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT-MO Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$5.6400 | Buy Now |
|
Bristol Electronics | 925 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 846 |
|
$3.8036 / $10.8675 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 7 |
|
$3.8661 / $5.2719 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 33 |
|
$7.2450 / $10.8675 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, SSOP | 88 |
|
$6.7016 / $10.8675 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 64 |
|
$4.8300 / $5.6900 | Buy Now |
|
ComSIT USA | 5V-TO-3.3V, SYNCHRONOUS, STEP-DOWN POWER-SUPPLY CONTROLLER Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20 RoHS: Not Compliant | Europe - 60 |
|
RFQ |
Part Details for MAX767CAP
MAX767CAP CAD Models
MAX767CAP Part Data Attributes
|
MAX767CAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX767CAP
Maxim Integrated Products
Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 340 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.29 mm |
Alternate Parts for MAX767CAP
This table gives cross-reference parts and alternative options found for MAX767CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX767CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX767EAP+ | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP vs MAX767EAP+ |
MAX767CAP+ | 5V to 3.3V Output, Synchronous, Step-Down Power Supply Controller, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX767CAP vs MAX767CAP+ |
MAX767EAP+T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP vs MAX767EAP+T |
MAX767CAP+T | 5V to 3.3V Output, Synchronous, Step-Down Power Supply Controller, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX767CAP vs MAX767CAP+T |
MAX767CAP+ | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP vs MAX767CAP+ |
MAX767EAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP vs MAX767EAP-T |
MAX767CAP-T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP vs MAX767CAP-T |
MAX767CAP+T | Switching Controller, Current-mode, 340kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SSOP-20 | Maxim Integrated Products | MAX767CAP vs MAX767CAP+T |