Part Details for MAX741NCAP by Maxim Integrated Products
Overview of MAX741NCAP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX741NCAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX741NCAP-ND
|
DigiKey | MAX741 1 A SWITCHING CONTROLLER Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$6.8600 | Buy Now |
|
Rochester Electronics | MAX741 1 A Switching Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 188 |
|
$5.8900 / $6.9300 | Buy Now |
Part Details for MAX741NCAP
MAX741NCAP CAD Models
MAX741NCAP Part Data Attributes
|
MAX741NCAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX741NCAP
Maxim Integrated Products
Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.65 MM PITCH, SHRINK, SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX741NCAP
This table gives cross-reference parts and alternative options found for MAX741NCAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX741NCAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX741UCAP | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Rochester Electronics LLC | MAX741NCAP vs MAX741UCAP |
MAX741UCAP-T | 1A SWITCHING CONTROLLER, 160kHz SWITCHING FREQ-MAX, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Rochester Electronics LLC | MAX741NCAP vs MAX741UCAP-T |
MAX741DCAP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741DCAP |
MAX741UEAP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741UEAP |
MAX741NEAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741NEAP-T |
MAX741NEAP | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741NEAP |
MAX741NCAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741NCAP-T |
MAX741UCAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741UCAP-T |
MAX741DCAP+ | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741DCAP+ |
MAX741UEAP-T | Switching Controller, Current-mode, 1A, 160kHz Switching Freq-Max, CMOS, PDSO20, 0.65 MM PITCH, SHRINK, SOP-20 | Maxim Integrated Products | MAX741NCAP vs MAX741UEAP-T |