There are no models available for this part yet.
Overview of MAX735ESA-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX735ESA-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX735ESA-T-ND
|
DigiKey | IC REG BUCK-BST -5V 275MA 8SOIC Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2253 In Stock |
|
$4.5600 | Buy Now | |
Rochester Electronics | MAX735 -5V Inverting Current-Mode PWM Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2253 |
|
$3.9100 / $4.6000 | Buy Now |
CAD Models for MAX735ESA-T by Maxim Integrated Products
Part Data Attributes for MAX735ESA-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6.2 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
-5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
3 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
160 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX735ESA-T
This table gives cross-reference parts and alternative options found for MAX735ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX735ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX735CSA-T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735ESA-T vs MAX735CSA-T |
MAX735ESA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735ESA-T vs MAX735ESA+ |
MAX735CSA+T | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX735ESA-T vs MAX735CSA+T |
MAX735ESA-T | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | MAX735ESA-T vs MAX735ESA-T |
MAX735CSA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735ESA-T vs MAX735CSA+ |
MAX735ESA | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | MAX735ESA-T vs MAX735ESA |
TPS6735ID | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735ESA-T vs TPS6735ID |
TPS6735IDRG4 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735ESA-T vs TPS6735IDRG4 |
TPS6735IDG4 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735ESA-T vs TPS6735IDG4 |
MAX735ESA+T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735ESA-T vs MAX735ESA+T |