Part Details for MAX735ESA+ by Maxim Integrated Products
Overview of MAX735ESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX735ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX735ESA+-ND
|
DigiKey | IC REG BUCK-BST -5V 275MA 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
98 In Stock |
|
$4.8330 / $10.8600 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8 | 27 |
|
$4.2750 / $8.5500 | Buy Now |
|
Quest Components | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8 | 14 |
|
$3.9750 / $7.9500 | Buy Now |
|
Win Source Electronics | IC REG BUCK BOOST INV -5V 8SOIC | 7684 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for MAX735ESA+
MAX735ESA+ CAD Models
MAX735ESA+ Part Data Attributes
|
MAX735ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX735ESA+
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX735ESA+
This table gives cross-reference parts and alternative options found for MAX735ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX735ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6735ID | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735ESA+ vs TPS6735ID |
MAX735CSA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735ESA+ vs MAX735CSA+ |
TPS6735IDG4 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735ESA+ vs TPS6735IDG4 |
MAX735CSA+ | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX735ESA+ vs MAX735CSA+ |
TPS6735IDR | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735ESA+ vs TPS6735IDR |
MAX735CSA | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | MAX735ESA+ vs MAX735CSA |
TPS6735IDRG4 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735ESA+ vs TPS6735IDRG4 |
MAX735CSA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735ESA+ vs MAX735CSA |
MAX735ESA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735ESA+ vs MAX735ESA |
MAX735CSA+T | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX735ESA+ vs MAX735CSA+T |