Part Details for MAX7301AAI by Maxim Integrated Products
Overview of MAX7301AAI by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX7301AAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX7301 4-Wire-Interfaced, 2.5V To 5.5V, 20-Port I/O Expander ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$3.6300 / $4.2700 | Buy Now |
Part Details for MAX7301AAI
MAX7301AAI CAD Models
MAX7301AAI Part Data Attributes:
|
MAX7301AAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7301AAI
Maxim Integrated Products
Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX7301AAI
This table gives cross-reference parts and alternative options found for MAX7301AAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7301AAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7301AAI+T | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 28-SSOP-5.3_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX7301AAI vs MAX7301AAI+T |
MAX7301AAI-T | Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX7301AAI vs MAX7301AAI-T |
MAX7301AAI+ | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 28-SSOP-5.3_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX7301AAI vs MAX7301AAI+ |