Part Details for MAX7219ENG+ by Analog Devices Inc
Overview of MAX7219ENG+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7219ENG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9586
|
Newark | Led Display Driver, -40 To 85Deg C, Display Driver Type:Led Display Driver, No. Of Digits:8, No. Of Segments:7, Ic Case/Package:Dip, No. Of Pins:24Pins, Supply Voltage Min:4V, Supply Voltage Max:5.5V, Interfaces:-, Product Range:- Rohs Compliant: Yes |Analog Devices MAX7219ENG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$10.1900 / $12.5700 | Buy Now |
DISTI #
700-MAX7219ENG
|
Mouser Electronics | LED Display Drivers Serially Interfaced, 8-Digit, LED Displa RoHS: Compliant | 253 |
|
$10.4700 / $14.0700 | Buy Now |
|
Analog Devices Inc | Serially Interfaced, 8-Digit, Package Multiple: 1 | 5680 |
|
$8.3800 / $14.0700 | Buy Now |
DISTI #
MAX7219ENG+
|
TME | IC: driver, display controller, Microwire,QSPI,SPI, DIP24, 330mA Min Qty: 1 | 0 |
|
$9.3600 / $14.2000 | RFQ |