Part Details for MAX712CPE by Maxim Integrated Products
Overview of MAX712CPE by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX712CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, DIP | 37 |
|
$5.6000 / $8.4000 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, DIP | 34 |
|
$7.0950 / $10.6425 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, DIP | 8 |
|
$4.3050 / $8.6100 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, DIP | 2 |
|
$7.0950 / $10.6425 | Buy Now |
Part Details for MAX712CPE
MAX712CPE CAD Models
MAX712CPE Part Data Attributes
|
MAX712CPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX712CPE
Maxim Integrated Products
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX712CPE
This table gives cross-reference parts and alternative options found for MAX712CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX712CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX712CPE+ | NiCd/NiMH Battery Fast-Charge Controllers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX712CPE vs MAX712CPE+ |
MAX712MJE | Battery Charge Controller, Current-mode, 0.1A, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX712CPE vs MAX712MJE |