There are no models available for this part yet.
Overview of MAX706TEPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAX706TEPA by Maxim Integrated Products
Part Data Attributes for MAX706TEPA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
0.5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.08V
|
Width
|
7.62 mm
|
Alternate Parts for MAX706TEPA
This table gives cross-reference parts and alternative options found for MAX706TEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706TEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX706TEPA+ | Low-Cost, µP Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX706TEPA vs MAX706TEPA+ |
MAX706RMJA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX706TEPA vs MAX706RMJA |
MAX706PMJA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX706TEPA vs MAX706PMJA |
MAX706TMJA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX706TEPA vs MAX706TMJA |
MAX706RMJA | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX706TEPA vs MAX706RMJA |
MAX706TMJA | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX706TEPA vs MAX706TMJA |
MAX706TEPA+ | IC SUPERVISOR MPU 8-DIP | Maxim Integrated Products | MAX706TEPA vs MAX706TEPA+ |
MAX706SMJA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | MAX706TEPA vs MAX706SMJA |
Related Parts for MAX706TEPA
-
MAX706SEPAPower Management Circuits
-
MAX712CPESwitching Regulator or Controllers
-
TPS75201QPWPREPLinear Regulator ICs
-
MC33074APGOperational Amplifiers
-
AD976ACNZAnalog to Digital Converters
-
M2S150-FC1152IField Programmable Gate Arrays
-
SN65LVDS32DRLine Driver or Receivers
-
DG309DYMultiplexers or Switches
-
AD7533KRZ-REELDigital to Analog Converters