Part Details for MAX706CSA+ by Maxim Integrated Products
Overview of MAX706CSA+ by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX706CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9580
|
Newark | Ic, Supervisory Circuit, Soic8, 706, Threshold Voltage:4.4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins, Delay Time:200Ms, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX706CSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$3.3200 / $5.2900 | Buy Now |
DISTI #
MAX706CSA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1759 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 | 11 |
|
$4.8510 / $6.6150 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 46 |
|
$13.7639 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 95 |
|
RFQ | |
|
Chip1Cloud | IC MPU SUPERVISORY CIRCUIT 8SOIC | 9120 |
|
RFQ | |
|
LCSC | 140ms Active Low 1 SOIC-8 Monitors Reset Circuits ROHS | 48 |
|
$4.2350 / $4.4797 | Buy Now |
Part Details for MAX706CSA+
MAX706CSA+ CAD Models
MAX706CSA+ Part Data Attributes:
|
MAX706CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX706CSA+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX706CSA+
This table gives cross-reference parts and alternative options found for MAX706CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX706CSA+T | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX706CSA+ vs MAX706CSA+T |
MAX706CSA+ | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX706CSA+ vs MAX706CSA+ |
MAX706CSA+T | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX706CSA+ vs MAX706CSA+T |