Part Details for MAX708CPA+ by Maxim Integrated Products
Overview of MAX708CPA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX708CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7309
|
Newark | Mp Supervisory Circuit, 5.5V, Dip-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Push-Pull, Ic Case/Package:Dip, No. Of Pins:8Pins, Delay Time:200Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX708CPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.5600 | Buy Now |
DISTI #
MAX708CPA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
100 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
|
Chip1Cloud | IC MPU SUPERVISORY CIRCUIT 8-DIP | 1530 |
|
RFQ |
Part Details for MAX708CPA+
MAX708CPA+ CAD Models
MAX708CPA+ Part Data Attributes:
|
MAX708CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX708CPA+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, +4.4VV, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX708CPA+
This table gives cross-reference parts and alternative options found for MAX708CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708CPA+ | Low-Cost, µP Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX708CPA+ vs MAX708CPA+ |
MAX708CPA | Power Supply Support Circuit, Adjustable, 2 Channel, +4.4VV, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX708CPA+ vs MAX708CPA |