MAX703CSA+
Description: Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX703CSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX703CSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX703CSA
Mouser Electronics Supervisory Circuits Low-Cost Microprocessor Supervisory Circ RoHS: Compliant 970
  • 1 $6.9600
  • 10 $6.0000
  • 50 $5.9900
  • 100 $5.2000
  • 200 $5.1600
  • 500 $5.1500
  • 1,000 $5.1000
$5.1000 / $6.9600 Buy Now
DISTI # V36:1790_26358444
Arrow Electronics Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2245 Americas - 71
  • 100 $5.1940
  • 300 $5.1380
  • 500 $5.0200
$5.0200 / $5.1940 Buy Now
Analog Devices Inc Low-Cost Microprocessor Superv Min Qty: 1 Package Multiple: 1 3152
  • 1 $6.9600
  • 10 $6.2890
  • 25 $5.9968
  • 100 $5.2069
  • 1,000 $4.7000
$4.7000 / $6.9600 Buy Now
DISTI # 66418280
Verical Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Date Code: 2245 Americas - 71
  • 71 $5.1940
$5.1940 Buy Now

CAD Models for MAX703CSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX703CSA+ by Analog Devices Inc

MAX703CSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
LEAD FREE, SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Additional Feature
BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.35 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.65V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX703CSA+
    Analog Devices Inc
    Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX703CSA+

This table gives cross-reference parts and alternative options found for MAX703CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX703CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX704ESA+T Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX703CSA+ vs MAX704ESA+T
STM704M6E 5V Supervisor STMicroelectronics MAX703CSA+ vs STM704M6E
MAX703ESA+T Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX703CSA+ vs MAX703ESA+T
MAX703ESA Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX703CSA+ vs MAX703ESA
MAX703ESA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX703CSA+ vs MAX703ESA-T
MAX704CSA+ Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX703CSA+ vs MAX704CSA+
MAX704CSA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX703CSA+ vs MAX704CSA-T
MAX703CSA Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX703CSA+ vs MAX703CSA
MAX703ESA+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products MAX703CSA+ vs MAX703ESA+T
MAX704CSA+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products MAX703CSA+ vs MAX704CSA+T
Part Number Description Manufacturer Compare
MAX704CSA+ Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX703CSA+ vs MAX704CSA+
SP805SCN-L/TR Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 Exar Corporation MAX703CSA+ vs SP805SCN-L/TR
LTC692IS8 Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 Analog Devices Inc MAX703CSA+ vs LTC692IS8
UZSM530N8TA Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 Diodes Incorporated MAX703CSA+ vs UZSM530N8TA
MAX805SESA-T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products MAX703CSA+ vs MAX805SESA-T
ZSM530N8TC Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 Diodes Incorporated MAX703CSA+ vs ZSM530N8TC
LTC692IS8#PBF Microprocessor Supervisory Circuits Analog Devices Inc MAX703CSA+ vs LTC692IS8#PBF
MAX805SCSA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products MAX703CSA+ vs MAX805SCSA
UZSM560N8TA Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SO-8 Diodes Incorporated MAX703CSA+ vs UZSM560N8TA
MAX704CSA+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 Maxim Integrated Products MAX703CSA+ vs MAX704CSA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX703CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX703CSA+ by Analog Devices Inc

  • Please alert me when MAX703CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX703CSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX703CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX703CSA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX703CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX703CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: